• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux AragF 6 PAW LED wet room light LED (monochrome) Built-in LED 71 W Neutral white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 71 W
  • Total luminous flux= 4500 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

14 W

Length

695 mm

71 W

Height

91 mm

Width

102 mm

4000 K

Colour

Neutral white

2000 lm

Total luminous flux

4500 lm

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

IP66

Material

Polycarbonate (PC)

Weight

1.2 kg

Dim

(L x W x H) 695 x 102 x 91 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747601 Trilux AragF 6 PAW LED wet room light LED (monochrome) Built-in LED 71 W Neutral white

User & Safety Instructions

User & Safety Instructions 2747601 Trilux AragF 6 PAW LED wet room light LED (monochrome) Built-in LED 71 W Neutral white

What kind of Wet Room Lighting are you looking for?