

LED wet room light
230 V
1
LED (monochrome)
Built-in LED
14 W
695 mm
50 W
91 mm
102 mm
4000 K
Neutral white
2000 lm
4500 lm
80°
8 m
Suitable for wall mounting
Ceiling mount option
IP66
Grey
PC
1.3 kg
(L x W x H) 695 x 102 x 91 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 2748420 Trilux AragF 6 PW LED wet room light LED (monochrome) Built-in LED 50 W Neutral white Grey
User & Safety Instructions 2748420 Trilux AragF 6 PW LED wet room light LED (monochrome) Built-in LED 50 W Neutral white Grey