• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux AragF15PN100-840ETCR LED wet room light LED (monochrome) 64 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 64 W
  • Total luminous flux= 9900 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

64 W

Length

1552 mm

64 W

Height

91 mm

Width

102 mm

4000 K

Colour

White

9900 lm

Total luminous flux

9900 lm

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

IP66

Factory colour

Grey

Material

Plastic

Weight

2.8 kg

Dim

(L x W x H) 1552 x 102 x 91 mm

n.rel.

Radiation angle

40°

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

Protection class

I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2602099 Trilux AragF15PN100-840ETCR LED wet room light LED (monochrome) 64 W White Grey

User & Safety Instructions

User & Safety Instructions 2602099 Trilux AragF15PN100-840ETCR LED wet room light LED (monochrome) 64 W White Grey

What kind of Wet Room Lighting are you looking for?