
1/2
LED wet room light
Rectangular
220 V
240 V
1
LED (monochrome)
31 W
1257 mm
31 W
91 mm
102 mm
4000 K
White
5100 lm
5100 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Grey
Plastic
2.2 kg
(L x W x H) 1257 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
4000 K
4000 - 4000 K
I
not relevant
Datasheet 2599494 Trilux AragFHE 12 #7587151 LED wet room light LED (monochrome) 31 W White Grey
User & Safety Instructions 2599494 Trilux AragFHE 12 #7587151 LED wet room light LED (monochrome) 31 W White Grey