
1/2
LED wet room light
220 V
240 V
1
LED (monochrome)
33 W
1257 mm
33 W
91 mm
102 mm
4000 K
White
5100 lm
5100 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Plastic
2.5 kg
(L x W x H) 1257 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
I
not relevant
Datasheet 2605814 Trilux AragFHE 12 #7589240 LED wet room light LED (monochrome) 33 W White
User & Safety Instructions 2605814 Trilux AragFHE 12 #7589240 LED wet room light LED (monochrome) 33 W White