
Highlights & Details
- Power= 18 W
- Total luminous flux= 2300 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Type
Rectangular
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
18 W
- Length
1257 mm
18 W
- Height
91 mm
- Width
102 mm
4000 K
- Colour
White
2300 lm
- Total luminous flux
2300 lm
- Light features
Incl. light sensor
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
- Factory colour
White
- Material
Plastic
- Weight
2.6 kg
- Dim
(L x W x H) 1257 x 102 x 91 mm
n.rel.
- Radiation angle
80°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- Protection class
I
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2597776 Trilux AragFHE 12 #7591651 LED wet room light LED (monochrome) 18 W White White
User & Safety Instructions
User & Safety Instructions 2597776 Trilux AragFHE 12 #7591651 LED wet room light LED (monochrome) 18 W White White











