
1/2
LED wet room light
220 V
240 V
1
LED (monochrome)
64 W
1552 mm
64 W
91 mm
102 mm
4000 K
White
10000 lm
10000 lm
Incl. light sensor
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Grey
Plastic
3.0 kg
(L x W x H) 1552 x 102 x 91 mm
n.rel.
40°
80-89
Yes
4000 K
I
not relevant
Datasheet 2601215 Trilux AragFHE 15 #7592651 LED wet room light LED (monochrome) 64 W White Grey
User & Safety Instructions 2601215 Trilux AragFHE 15 #7592651 LED wet room light LED (monochrome) 64 W White Grey