
1/2
LED wet room light
220 V
240 V
1
LED (monochrome)
50 W
1552 mm
50 W
91 mm
102 mm
6500 K
White
8000 lm
8000 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Grey
Plastic
2.8 kg
(L x W x H) 1552 x 102 x 91 mm
n.rel.
40°
80-89
Yes
6500 K
6500 K
6500 - 6500 K
I
not relevant
Datasheet 2602926 Trilux AragFHE 15 #7592740 LED wet room light LED (monochrome) 50 W White Grey
User & Safety Instructions 2602926 Trilux AragFHE 15 #7592740 LED wet room light LED (monochrome) 50 W White Grey