
1/2
LED wet room light
220 V
240 V
1
LED (monochrome)
42 W
1552 mm
42 W
91 mm
102 mm
4000 K
White
6400 lm
6400 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Grey
Plastic
3.7 kg
(L x W x H) 1552 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
I
not relevant
Datasheet 2607617 Trilux AragFHE 15 #7597140 LED wet room light LED (monochrome) 42 W White Grey
User & Safety Instructions 2607617 Trilux AragFHE 15 #7597140 LED wet room light LED (monochrome) 42 W White Grey