
1/2
LED wet room light
Rectangular
220 V
240 V
1
LED (monochrome)
32 W
1552 mm
32 W
91 mm
102 mm
4000 K
White
4800 lm
4800 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
White
Plastic
2.8 kg
(L x W x H) 1552 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
I
not relevant
Datasheet 2596136 Trilux AragFHE 15 #7600251 LED wet room light LED (monochrome) 32 W White White
User & Safety Instructions 2596136 Trilux AragFHE 15 #7600251 LED wet room light LED (monochrome) 32 W White White