• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Creavo H2-L #7735651 7735651 LED pendant light LED (monochrome) w/o 35 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 35 W Total luminous flux= 4600 lm White

Technical specifications

Product type

LED pendant light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

35 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Steel

Dim

(L x W x H) 1209 x 170 x 46 mm

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

4600 lm

Width

170 mm

Height

46 mm

Length

1209 mm

Colour rendering index

80-89

Colour temperature

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2605622 Trilux Creavo H2-L #7735651 7735651 LED pendant light LED (monochrome) w/o 35 W White

User & Safety Instructions

User & Safety Instructions 2605622 Trilux Creavo H2-L #7735651 7735651 LED pendant light LED (monochrome) w/o 35 W White

What kind of Pendant Lights are you looking for?