
Technical specifications
- Product type
LED column light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
21 W
3000 K
- Colour
White
- Total luminous flux
1800 lm
- Protection class
II
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(Ø x H) 193.7 mm x 1044 mm
n.rel.
- Colour rendering index
70-79
- Colour temperature range
3000 K
- Height
1044 mm
- Length
1044 mm
- (Ø)
193.7 mm
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2610409 Trilux CS 19 C 100 #7545451 7545451 LED column light LED (monochrome) w/o 21 W Anthracite
User & Safety Instructions
User & Safety Instructions 2610409 Trilux CS 19 C 100 #7545451 7545451 LED column light LED (monochrome) w/o 21 W Anthracite









