• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux CS 19 C 100 #7545551 7545551 LED column light LED (monochrome) w/o 20 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED column light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

20 W

4000 K

Colour

White

Total luminous flux

1800 lm

Protection class

II

IP65

Factory colour

Anthracite

Material

Aluminium

Dim

(Ø x H) 193.7 mm x 1044 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

4000 K

Height

1044 mm

Length

1044 mm

(Ø)

193.7 mm

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2597221 Trilux CS 19 C 100 #7545551 7545551 LED column light LED (monochrome) w/o 20 W Anthracite

User & Safety Instructions

User & Safety Instructions 2597221 Trilux CS 19 C 100 #7545551 7545551 LED column light LED (monochrome) w/o 20 W Anthracite