• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux CS19 100RB6L 7718851 LED garden spotlight 24 W Colours (LEDs): Neutral white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 24 W
  • Total luminous flux= 2900 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED garden spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

24 W

24 W

4000 K

Colour

Neutral white

2900 lm

Total luminous flux

2900 lm

PIR detection angle (horizontal)

80°

Light features

Pivoted

Rotation range (max.)

360°

Protection class

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

15.0 kg

Dim

(Ø x D) 193.7 mm x 1044 mm

n.rel.

Colour rendering index

70-79

Light bulb included

Yes

Depth

1044 mm

(Ø)

193.7 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2739932 Trilux CS19 100RB6L 7718851 LED garden spotlight 24 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 2739932 Trilux CS19 100RB6L 7718851 LED garden spotlight 24 W Colours (LEDs): Neutral white

User & Safety Instructions 2739932 Trilux CS19 100RB6L 7718851 LED garden spotlight 24 W Colours (LEDs): Neutral white