
Highlights & Details
Trilux LED-Lightscribe 740, DALI, ANTHR. CS19 100RB6L#7719051
- Power= 24 W
- Total luminous flux= 3200 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED garden spotlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
24 W
24 W
4000 K
- Colour
Neutral white
3200 lm
- Total luminous flux
3200 lm
- PIR detection angle (horizontal)
80°
- Light features
Pivoted
- Rotation range (max.)
360°
- Protection class
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
15.0 kg
- Dim
(Ø x D) 193.7 mm x 1044 mm
n.rel.
- Type
Cylindrical
- Colour rendering index
70-79
- Light bulb included
Yes
- Width
193.7 mm
- Depth
1044 mm
- (Ø)
193.7 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2740185 Trilux CS19 100RB6L 7719051 LED garden spotlight 24 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2740185 Trilux CS19 100RB6L 7719051 LED garden spotlight 24 W Colours (LEDs): Neutral white
User & Safety Instructions 2740185 Trilux CS19 100RB6L 7719051 LED garden spotlight 24 W Colours (LEDs): Neutral white
Description
This text is machine translated.











