
1/2
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
32 W
32 W
3000 K
Warm white
3800 lm
3800 lm
80°
Dimmable
360°
II
Anthracite
Aluminium
15 kg
(Ø x D) 193.7 mm x 1044 mm
n.rel.
Cylindrical
70-79
Yes
1044 mm
193.7 mm
not relevant
Datasheet 2740302 Trilux CS19 100RB6L 7719151 LED garden spotlight 32 W Colours (LEDs): Warm white
User & Safety Instructions 2740302 Trilux CS19 100RB6L 7719151 LED garden spotlight 32 W Colours (LEDs): Warm white
User & Safety Instructions 2740302 Trilux CS19 100RB6L 7719151 LED garden spotlight 32 W Colours (LEDs): Warm white