
Highlights & Details
- Power= 29 W
- Total luminous flux= 3800 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED garden spotlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
29 W
29 W
4000 K
- Colour
Neutral white
3800 lm
- Total luminous flux
3800 lm
- PIR detection angle (horizontal)
80°
- Light features
Dimmable
- Rotation range (max.)
360°
- Protection class
II
- Factory colour
Anthracite
- Material
Aluminium
- Weight
15.0 kg
- Dim
(Ø x D) 193.7 mm x 1044 mm
n.rel.
- Colour rendering index
70-79
- Light bulb included
Yes
- Depth
1044 mm
- (Ø)
193.7 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2740424 Trilux CS19 100RB6L 7719251 LED garden spotlight 29 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2740424 Trilux CS19 100RB6L 7719251 LED garden spotlight 29 W Colours (LEDs): Neutral white
User & Safety Instructions 2740424 Trilux CS19 100RB6L 7719251 LED garden spotlight 29 W Colours (LEDs): Neutral white











