
1/2
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
10.5 W
10.5 W
3000 K
Warm white
1200 lm
1200 lm
80°
Pivoted
360°
II
Anthracite
Aluminium
15 kg
(Ø x D) 193.7 mm x 1044 mm
n.rel.
70-79
Yes
1044 mm
193.7 mm
not relevant
Datasheet 2741430 Trilux CS19 100RB6L 7721540 LED garden spotlight 10.5 W Colours (LEDs): Warm white
User & Safety Instructions 2741430 Trilux CS19 100RB6L 7721540 LED garden spotlight 10.5 W Colours (LEDs): Warm white
User & Safety Instructions 2741430 Trilux CS19 100RB6L 7721540 LED garden spotlight 10.5 W Colours (LEDs): Warm white