
1/2
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
13.5 W
13.5 W
4000 K
Neutral white
1650 lm
1650 lm
80°
Pivoted
360°
II
Anthracite
Aluminium
15.0 kg
(Ø x D) 193.7 mm x 1044 mm
n.rel.
70-79
Yes
1044 mm
193.7 mm
not relevant
Datasheet 2740062 Trilux CS19 100RB6L 7721840 LED garden spotlight 13.5 W Colours (LEDs): Neutral white
User & Safety Instructions 2740062 Trilux CS19 100RB6L 7721840 LED garden spotlight 13.5 W Colours (LEDs): Neutral white
User & Safety Instructions 2740062 Trilux CS19 100RB6L 7721840 LED garden spotlight 13.5 W Colours (LEDs): Neutral white