
1/2
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
18 W
18 W
4000 K
Neutral white
2200 lm
2200 lm
80°
Dimmable
360°
IP65
Anthracite
Aluminium
15.0 kg
(Ø x D) 193.7 mm x 1044 mm
n.rel.
Cylindrical
70-79
Yes
1044 mm
193.7 mm
not relevant
Datasheet 2740829 Trilux CS19 100RB6L 7722240 LED garden spotlight 18 W Colours (LEDs): Neutral white
User & Safety Instructions 2740829 Trilux CS19 100RB6L 7722240 LED garden spotlight 18 W Colours (LEDs): Neutral white
User & Safety Instructions 2740829 Trilux CS19 100RB6L 7722240 LED garden spotlight 18 W Colours (LEDs): Neutral white