
1/2
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
29 W
29 W
4000 K
Neutral white
3800 lm
3800 lm
80°
IP65
Anthracite
Aluminium
(Ø x D) 193.7 mm x 1044 mm
n.rel.
70-79
Yes
1044 mm
193.7 mm
not relevant
Datasheet 2739940 Trilux CS19 100RB6L 7722640 LED garden spotlight 29 W Colours (LEDs): Neutral white
User & Safety Instructions 2739940 Trilux CS19 100RB6L 7722640 LED garden spotlight 29 W Colours (LEDs): Neutral white
User & Safety Instructions 2739940 Trilux CS19 100RB6L 7722640 LED garden spotlight 29 W Colours (LEDs): Neutral white