
1/2
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
39 W
39 W
3000 K
Warm white
4600 lm
4600 lm
80°
IP65
Anthracite
Aluminium
(Ø x D) 193.7 mm x 1044 mm
n.rel.
70-79
Yes
1044 mm
193.7 mm
not relevant
Datasheet 2740061 Trilux CS19 100RB6L 7722740 LED garden spotlight 39 W Colours (LEDs): Warm white
User & Safety Instructions 2740061 Trilux CS19 100RB6L 7722740 LED garden spotlight 39 W Colours (LEDs): Warm white
User & Safety Instructions 2740061 Trilux CS19 100RB6L 7722740 LED garden spotlight 39 W Colours (LEDs): Warm white