• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux CS19 100RB6L 7723040 LED garden spotlight 42 W Colours (LEDs): Neutral white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED-Lightscribe 740, anthracite CS19 100RB6L#7723040

  • Power= 42 W
  • Total luminous flux= 5100 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED garden spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

42 W

42 W

4000 K

Colour

Neutral white

5100 lm

Total luminous flux

5100 lm

PIR detection angle (horizontal)

80°

IP65

Factory colour

Anthracite

Material

Aluminium

Dim

(Ø x D) 193.7 mm x 1044 mm

n.rel.

Colour rendering index

70-79

Light bulb included

Yes

Depth

1044 mm

(Ø)

193.7 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2740432 Trilux CS19 100RB6L 7723040 LED garden spotlight 42 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 2740432 Trilux CS19 100RB6L 7723040 LED garden spotlight 42 W Colours (LEDs): Neutral white

User & Safety Instructions 2740432 Trilux CS19 100RB6L 7723040 LED garden spotlight 42 W Colours (LEDs): Neutral white

Description

Lamp head of modular, decorative LED lighting system. Design with a clear PMMA tank. With power reduction via the control phase. Turning off a control phase causes the luminous flux to be adjusted to 50%. The pole system is designed for use in areas of the terrain category 1 to wind zone 4. Can be attached to a compatible standard pipe. Compatible system floor tubes are available as separate units in different lengths as well as alternatively with base plate or ground piece. The steel upright tubes have a diameter of 193.7 mm. Optical system running in Multi Lens Technology (MLT). Light optics comprising of highly efficient, UV and temperature-resistant lens systems. With rotary-symmetrical wide beam distribution of light intensity. Other radiation characteristics are available for flexible adaptation to customer-specific lighting tasks. Rated light current 5100 lm, rated power 40.00 W, light output 127 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra greater than 70. Color location tolerance (initial Macadam) = 5 SDCM, additional LED light colors available on request. Average nominal life LCLO(TQ 25 °C) = 100,000 h. Light fixtures made of die-cast aluminum Ø 193.7 mm. Anthracite color, similar to DB703, with metal effect, highly weatherproof, powder-coated. (DB 703) Lakeside weather suitable coating on request. Weight: 15.0 kg Other colors as well as anti-graffiti coating on request. Terminal cylinder made of PMMA, clear. Lamp body can be rotated horizontally by 360° continuously. No screws are visible in the connection area of the standpipe and lamp head. A design joint thereby visually underlines the modularity of the light point system. Protection class (EN 61140): II, protection class (DIN EN 60529): IP65, shock resistance level according to IEC 62262: IK05. Ready-wired with free-hanging electric connection cable. With electronic operating device, switchable. Operating device in accordance with DALI 2 standard (EN 62386). Surge voltage strength 6 / 10 kV. Can be parameterized with luminous flux constant being maintained (CLO). Connected load at the end of the life: 42.00 W. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.