
1/2
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
10 W
10 W
4000 K
Neutral white
1200 lm
1200 lm
80°
Pivoted
360°
II
Anthracite
Aluminium
15.0 kg
(Ø x D) 193.7 mm x 1044 mm
n.rel.
Cylindrical
70-79
Yes
1044 mm
193.7 mm
not relevant
Datasheet 2741088 Trilux CS19 100RB6L 7724840 LED garden spotlight 10 W Colours (LEDs): Neutral white
User & Safety Instructions 2741088 Trilux CS19 100RB6L 7724840 LED garden spotlight 10 W Colours (LEDs): Neutral white
User & Safety Instructions 2741088 Trilux CS19 100RB6L 7724840 LED garden spotlight 10 W Colours (LEDs): Neutral white