
1/2
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
19 W
19 W
3000 K
Warm white
2200 lm
2200 lm
80°
Expandable
360°
II
Anthracite
Aluminium
15.0 kg
(Ø x D) 193.7 mm x 1044 mm
n.rel.
70-79
Yes
1044 mm
193.7 mm
not relevant
Datasheet 2739941 Trilux CS19 100RB6L 7725140 LED garden spotlight 19 W Colours (LEDs): Warm white
User & Safety Instructions 2739941 Trilux CS19 100RB6L 7725140 LED garden spotlight 19 W Colours (LEDs): Warm white
User & Safety Instructions 2739941 Trilux CS19 100RB6L 7725140 LED garden spotlight 19 W Colours (LEDs): Warm white