
1/2
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
26 W
26 W
3000 K
Warm white
2900 lm
2900 lm
80°
Selectable luminous flux
Pivoted
Incl. ballast
Incl. switch
360°
IP65
Anthracite
Aluminium
15.0 kg
(Ø x D) 193.7 mm x 1044 mm
n.rel.
70-79
Yes
1044 mm
193.7 mm
not relevant
Datasheet 2740193 Trilux CS19 100RB6L 7725340 LED garden spotlight 26 W Colours (LEDs): Warm white
User & Safety Instructions 2740193 Trilux CS19 100RB6L 7725340 LED garden spotlight 26 W Colours (LEDs): Warm white
User & Safety Instructions 2740193 Trilux CS19 100RB6L 7725340 LED garden spotlight 26 W Colours (LEDs): Warm white