
1/2
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
42 W
42 W
4000 K
Neutral white
5100 lm
5100 lm
80°
Pivoted
360°
IP65
Anthracite
Aluminium
15.0 kg
(Ø x D) 193.7 mm x 1044 mm
n.rel.
Cylindrical
70-79
Yes
193.7 mm
1044 mm
193.7 mm
not relevant
Datasheet 2739942 Trilux CS19 100RB6L 7726040 LED garden spotlight 42 W Colours (LEDs): Neutral white
User & Safety Instructions 2739942 Trilux CS19 100RB6L 7726040 LED garden spotlight 42 W Colours (LEDs): Neutral white