
1/2
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
14 W
14 W
3000 K
Warm white
1650 lm
1650 lm
Pivoted
360°
IP65
Anthracite
Aluminium
15 kg
(Ø x D) 193.7 mm x 1044 mm
n.rel.
Cylindrical
70-79
Yes
1044 mm
193.7 mm
not relevant
Datasheet 2740311 Trilux CS19 100SB3L 7719751 LED garden spotlight 14 W Colours (LEDs): Warm white
User & Safety Instructions 2740311 Trilux CS19 100SB3L 7719751 LED garden spotlight 14 W Colours (LEDs): Warm white