
Highlights & Details
- Power= 26 W
- Total luminous flux= 2900 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED garden spotlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
26 W
26 W
3000 K
- Colour
Warm white
2900 lm
- Total luminous flux
2900 lm
- Light features
Dimmable
- Rotation range (max.)
360°
- Protection class
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
15 kg
- Dim
(Ø x D) 193.7 mm x 1044 mm
n.rel.
- Type
Cylindrical
- Colour rendering index
70-79
- Light bulb included
Yes
- Depth
1044 mm
- (Ø)
193.7 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2740835 Trilux CS19 100SB3L 7719951 LED garden spotlight 26 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2740835 Trilux CS19 100SB3L 7719951 LED garden spotlight 26 W Colours (LEDs): Warm white











