
1/2
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
24 W
24 W
4000 K
Neutral white
2900 lm
2900 lm
Dimmable
360°
II
Anthracite
Aluminium
15.0 kg
(Ø x D) 193.7 mm x 1044 mm
n.rel.
Cylindrical
70-79
Yes
1044 mm
193.7 mm
not relevant
Datasheet 2741092 Trilux CS19 100SB3L 7720051 LED garden spotlight 24 W Colours (LEDs): Neutral white
User & Safety Instructions 2741092 Trilux CS19 100SB3L 7720051 LED garden spotlight 24 W Colours (LEDs): Neutral white