
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED table lamp
230 V
1
LED (monochrome)
8.5 W
8.5 W
Built-in LED
8.5 W
4000 K
Neutral white
600 lm
600 lm
Height-adjustable
Dimmable
120°
II
White
Aluminium (die-cast)
2.8 kg
(L x W x H) 190 x 190 x 726 mm
300 cm
No
n.rel.
Circular
Yes
190 mm
726 mm
190 mm
yes
Datasheet 2748646 Trilux Cultega ActT 7915659 LED table lamp LED (monochrome) 8.5 W White
User & Safety Instructions 2748646 Trilux Cultega ActT 7915659 LED table lamp LED (monochrome) 8.5 W White