Compact table lamp with a flat, round lamp head, three adjustment joints and fixing clamp. Lamp with active-equipment for controlling the light color by means of separate control device. Light with active equipment for optional, automatic control of the light color. The control of the light is done via the control elements on the light head. Suitable for illumination of an area RF3 as per DIN 5035-8 with up to 500lx without additional lighting. In conjunction with general lighting (500lx), modified illumination strengths according to DIN EN 12464-1:2021 of up to 1000lx on the RF3 area are achieved for office-specific visual tasks. With table clamp to attach the lamp on the edge of a solid, portable surface with a material thickness of 20 mm - 75 mm and approx. 100 mm clamp depth. The lamp can be rotated through 180°. The surface of the fixing area is protected by rubber pads. With prismatic cover for optimum light distribution. With direct, asymmetric wide radiating light intensity distribution. Glare rating according to UGR classification (EN 12464-1) less than 16. The following specifications for the luminous flux and the system power capacity refer to the operation of this lamp with dynamically adjustable light color (HCL) in the warm-white light color mode (2700 K). Rated light current 600 lm, rated power 8.50 W, light output 70 lm/W. Colour temperature variable (warm white - daylight white), color temperature variable (CCT) (2700 K - 6000 K), general color rendering index (CRI) Ra greater than 90. Color site tolerance (initial Macadam) = 3 SDCM, average rated life L80(TQ 25 °C) = 50,000 h. Light fixtures made of die-cast aluminum Surface fine structure powder-coated, color white. (RAL 9016) Dimension of lamp head Ø 134 mm x 23 mm, lamp height (can be adjusted continuously) 390 mm - 715 mm. Weight: 1.4 kg Protection class (EN 61140): II, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK02, test temperature glow wire test in accordance with IEC 60695-2-11: 650°C. The plug-in power supply unit (Euro connection plug type C, EN 50075) is equipped with a connecting cable and coupling for connection to the light cable. The cable routing takes place completely inside the lamp body, the connection cable is carried out securely through a plastic clamp. The connection cable (1500 mm) at the back is connected to the power supply connection line (1500 mm) using a plug connection. The total cable length of the connection is 3000 mm. With electronic operating device, dimmable (integrated). With integrated control device for day and time dependent controlling of the light color (Circadian control). Operation via 2 buttons (on/off/brightness/light color/HCL curve). With status LED for displaying the operating mode.
This text is machine translated.