
Highlights & Details
Trilux LED-table lamp 930, BLK Cultegat COM#7915959
- Power= 8.1 W Total luminous flux= 700 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
8.1 W
8.1 W
- Base (reading light)
Built-in LED
- Power (reading light)
8.1 W
3000 K
- Colour
Warm white
700 lm
- Total luminous flux
700 lm
- Light features
Height-adjustable
Dimmable
- Rotation range (max.)
180°
- Protection class
II
- Factory colour
Black
- Material
Aluminium (die-cast)
- Weight
1.4 kg
- Dim
(Ø x H) 134 mm x 808 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Width
134 mm
- Height
808 mm
- Length
134 mm
- (Ø)
134 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2748648 Trilux CultegaT COM 7915959 LED table lamp LED (monochrome) 8.1 W Black
User & Safety Instructions
User & Safety Instructions 2748648 Trilux CultegaT COM 7915959 LED table lamp LED (monochrome) 8.1 W Black
Description
Compact table lamp with a flat, round lamp head, three adjustment joints and fixing clamp. The control of the light is done via the control elements on the light head. Suitable for illumination of an area RF3 as per DIN 5035-8 with up to 500lx without additional lighting. In conjunction with general lighting (500lx), modified illumination strengths according to DIN EN 12464-1:2021 of up to 1000lx on the RF3 area are achieved for office-specific visual tasks. With table clamp to attach the lamp on the edge of a solid, portable surface with a material thickness of 20 mm - 75 mm and approx. 100 mm clamp depth. The lamp can be rotated through 180°. The surface of the fixing area is protected by a rubber buffer. With prismatic cover for optimum light distribution. With direct, asymmetric wide radiating light intensity distribution. Glare rating according to UGR classification (EN 12464-1) less than 16. Rated light current 700 lm, rated power 8.10 W, light output 86 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color rendering index (CRI) Ra greater than 90. Color site tolerance (initial Macadam) = 3 SDCM, average rated life L80(TQ 25 °C) = 50,000 h. Light fixtures made of die-cast aluminum Surface fine structure powder-coated, color black. (RAL 9005) Dimension of lamp head Ø 134 mm x 23 mm, lamp height (can be adjusted continuously) 390 mm - 715 mm. Weight: 1.4 kg Protection class (EN 61140): II, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK02, test temperature glow wire test in accordance with IEC 60695-2-11: 650°C. The plug-in power supply unit (Euro connection plug type C, EN 50075) is equipped with a connecting cable and coupling for connection to the light cable. The cable routing takes place completely inside the lamp body, the connection cable is carried out securely through a plastic clamp. The connection cable (1500 mm) at the back is connected to the power supply connection line (1500 mm) using a plug connection. The total cable length of the connection is 3000 mm. With electronic operating device, dimmable (integrated). Operation via 2 buttons (on/off/brightness).
This text is machine translated.
This text is machine translated.









