
1/2
LED light attachment
230 V
1
LED (monochrome)
w/o
17.5 W
17.5 W
4000 K
White
2200 lm
Incl. ballast
II
IP66
Anthracite
Aluminium
(L x W x H) 417 x 309 x 187 mm
n.rel.
70-79
4000 K
309 mm
187 mm
417 mm
Yes
8 m
not relevant
Datasheet 2598999 Trilux Cuvia 40 #6597740 6597740 LED light attachment LED (monochrome) w/o 17.5 W Anthracite
User & Safety Instructions 2598999 Trilux Cuvia 40 #6597740 6597740 LED light attachment LED (monochrome) w/o 17.5 W Anthracite