
1/2
LED light attachment
230 V
1
LED (monochrome)
w/o
9 W
9 W
4000 K
White
1000 lm
Incl. ballast
II
IP66
Anthracite
Aluminium
(L x W x H) 417 x 309 x 187 mm
n.rel.
70-79
4000 K
309 mm
187 mm
417 mm
Yes
8 m
not relevant
Datasheet 2608780 Trilux Cuvia 40-AB #6599540 6599540 LED light attachment LED (monochrome) w/o 9 W Anthracite
User & Safety Instructions 2608780 Trilux Cuvia 40-AB #6599540 6599540 LED light attachment LED (monochrome) w/o 9 W Anthracite