
Technical specifications
- Product type
LED light attachment
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
10.5 W
10.5 W
4000 K
- Colour
White
- Total luminous flux
1200 lm
- Light features
Incl. ballast
- Protection class
II
IP66
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 417 x 309 x 187 mm
n.rel.
- Colour rendering index
70-79
- Colour temperature range
4000 K
- Width
309 mm
- Height
187 mm
- Length
417 mm
- Light bulb included
Yes
- Feed length
8 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2597316 Trilux Cuvia 40-AB #6599740 6599740 LED light attachment LED (monochrome) w/o 10.5 W Anthracite
User & Safety Instructions
User & Safety Instructions 2597316 Trilux Cuvia 40-AB #6599740 6599740 LED light attachment LED (monochrome) w/o 10.5 W Anthracite











