
1/2
LED light attachment
230 V
1
LED (monochrome)
w/o
39 W
39 W
4000 K
White
5100 lm
Incl. ballast
II
IP66
Anthracite
Aluminium
(L x W x H) 547 x 309 x 187 mm
n.rel.
70-79
4000 K
309 mm
187 mm
547 mm
Yes
8 m
not relevant
Datasheet 2607011 Trilux Cuvia 60 #6340240 6340240 LED light attachment LED (monochrome) w/o 39 W Anthracite
User & Safety Instructions 2607011 Trilux Cuvia 60 #6340240 6340240 LED light attachment LED (monochrome) w/o 39 W Anthracite