
Technical specifications
- Product type
LED light attachment
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
51 W
54 W
4000 K
- Colour
White
6800 lm
- Total luminous flux
6800 lm
- Light features
Incl. ballast
- Protection class
II
IP66
- Factory colour
Anthracite
- Material
Aluminium
- Weight
8.7 kg
- Dim
(L x W x H) 547 x 309 x 187 mm
n.rel.
- Recess diameter
76 mm
- Colour rendering index
70-79
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
309 mm
- Height
187 mm
- Length
547 mm
- Depth
187 mm
- Light bulb included
Yes
- Feed length
8 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2598851 Trilux Cuvia 60-AB #7215840 7215840 LED light attachment LED (monochrome) w/o 54 W Anthracite
User & Safety Instructions
User & Safety Instructions 2598851 Trilux Cuvia 60-AB #7215840 7215840 LED light attachment LED (monochrome) w/o 54 W Anthracite











