• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Cuvia60-AB2 #8477940 8477940 LED lamp post

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 309 mm
  • Number of poles: 3
  • Mounting type: Wall extension arm
  • Protection class (IP) IP66
  • Surface protection: Powder-coated
  • Protection class: II
  • Impact strength: IK09
  • Material of housing: Aluminium
  • Protection class (NEMA): Other
  • Length: 547 mm
  • Nominal voltage 220..240 V
  • Connection type: Other
  • Voltage type AC
  • LED bulb, replaceable
  • Operating device: Electronic transformer
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Constant luminous flux regulation: No.
  • Colour temperature: 2200 K
  • Color Rendering Index CRI: 70-79
  • Height/depth 187 mm
  • Type of wiring: Finish
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With light sensor: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: Anthracite
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: Yes
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Max. System power 88 W
  • Rated light current according to IEC 62722-2-1: 8200 lm
  • Cover material: Other
  • Light: Focus lens
  • Color consistency (McAdam ellipse): SDCM5
  • Ambient temperature according IEC62722-2-1: 35°C.
  • Light output 93 lm/W
  • Power factor 0.95
  • With connection cable: Yes
  • Cable length: 8 m
  • Version: Other
  • Lamp with limited surface temperature "D-sign": No.
  • Max. Number of lights circuit breaker B16: 11
  • Max. Number of lamps line circuit breakers C16: 19
  • Adjustable lens: No.
  • Suitable for pin dimension: 76 mm
  • Remote control: Without
  • With radio control: No.
  • With program-controlled light control: No.
Product type

LED lamp post

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552325 Trilux Cuvia60-AB2 #8477940 8477940 LED lamp post

Description

Mast attachment or mast stop lamp with flat cover plate. With an intelligent label for quickly accessing light information using the QR code. With power reduction via the control phase. Turning off a control phase causes the luminous flux to be adjusted to 50%. With SLR-equipment (Smart lighting ready) for a later integration of components for light management systems. The standardized base according to Zhaga is attached to the lower cover. The lamp is designed for the D4I standard and Zhaga/D4I certified. Attachment and address lamp for mast head Ø 76 mm. Angle of inclination for attachment mounting 0°, 10°, for extension mounting -10°, 0° adjustable. By means of reducing pieces to be ordered separately also for use with masts Ø 42, 48 and 60 mm suitable. The mast mounting is made of stainless steel with two fixing screws according to EN 60598-2-3. In MLT design (multi lens technology), consisting of highly efficient, UV and temperature resistant four-way lens systems. With PMMA locking disk, clear. With asymmetric wide radiating light intensity distribution. For lighting of roads according to P-type lighting classes. The subsequent installation of a rear / side shielding is possible as accessories to be ordered separately. Other radiation characteristics are available for flexible adaptation to customer-specific lighting tasks. Light flux and color temperature are preset, with constant luminous flux retention at the end of the life span (CLO). Rated light current 8200 lm, rated power 84 W, maximum light yield 98 lm/W. Light color: Warm white, similar color temperature (CCT) 2200 K, general color reproduction index (CRI) Ra > 70. Color site tolerance (initial Macadam) = 5 SDCM. Other LED light colors available on request. Rated service life L80/B50 (TQ 25 °C) = 100,000 h. The light source can be replaced according to the eco-design requirements (EU) 2019/2020). Versions with 3-stage switch for setting different light currents on request. Light fixtures made of die-cast aluminum Anthracite coating on the surface (similar to DB 703). Coating highly weatherproof. Lakeside weather suitable coating on request. With sulfur free seals. The modular light consists of the basic module and the light module. The mechanical and electrical connection of the modules is done without any tools. Mast available on request. Protection class (EN 61140) II, protection class (DIN EN 60529) IP66, shock resistance level according to IEC 62262: IK09. Permissible ambient temperature (ta): 35 °C to . Wind attack area FW 0.050 m2. Weight 8.4 kg With 8 m long connection cable (NYM, 3 x 1.5 mm2). Screw connection M20 as strain relief for cable diameters from 6 mm to 12 mm. With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Shock resistance differential mode / common mode: 6 kV / 10 kV. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.

This text is machine translated.