
1/2
LED wet room light
230 V
240 V
1
LED (monochrome)
Built-in LED
17 W
698 mm
17 W
67 mm
76 mm
4000 K
White
2100 lm
2100 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Grey
Plastic
0.9 kg
(L x W x H) 698 x 76 x 67 mm
n.rel.
40°
80-89
Yes
4000 K
4000 K
4000 - 4000 K
I
not relevant
Datasheet 2610185 Trilux Deveo Fit #7541751 LED wet room light LED (monochrome) Built-in LED 17 W White Grey
User & Safety Instructions 2610185 Trilux Deveo Fit #7541751 LED wet room light LED (monochrome) Built-in LED 17 W White Grey