• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Deveo Fit #7542040 LED wet room light LED (monochrome) 32 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 32 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

29.6 W

Length

1207 mm

32 W

Height

67 mm

Width

76 mm

4000 K

Colour

White

4000 lm

Total luminous flux

4000 lm

Light features

Suitable for wall mounting

Usable as a pendant light

Ceiling mount option

Suitable for wall mounting

IP69K

Factory colour

Grey

Material

Plastic

Weight

2.0 kg

Dim

(L x W x H) 1207 x 76 x 67 mm

n.rel.

Radiation angle

40°

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Protection class

I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2610866 Trilux Deveo Fit #7542040 LED wet room light LED (monochrome) 32 W White Grey

User & Safety Instructions

User & Safety Instructions 2610866 Trilux Deveo Fit #7542040 LED wet room light LED (monochrome) 32 W White Grey

What kind of Wet Room Lighting are you looking for?