
1/2
LED wet room light
230 V
240 V
1
LED (monochrome)
32 W
1494 mm
32 W
67 mm
76 mm
4000 K
White
4000 lm
4000 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP69K
Grey
Plastic
2.5 kg
(L x W x H) 1494 x 76 x 67 mm
n.rel.
40°
80-89
Yes
4000 K
I
not relevant
Datasheet 2610184 Trilux Deveo Fit #7542240 LED wet room light LED (monochrome) 32 W White Grey
User & Safety Instructions 2610184 Trilux Deveo Fit #7542240 LED wet room light LED (monochrome) 32 W White Grey