
Highlights & Details
- Power= 6 W
- Total luminous flux= 500 lm
- White
Technical specifications
- Product type
LED wall spotlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
6 W
6 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
Swivelling
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
- Total luminous flux
500 lm
- Length
160 mm
IP65
- Protection class
I
- Colour temperature
4000 K
- Outside Ø
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2600680 Trilux Faciella 08 #6329640 6329640 LED wall spotlight LED (monochrome) w/o 6 W Anthracite
User & Safety Instructions
User & Safety Instructions 2600680 Trilux Faciella 08 #6329640 6329640 LED wall spotlight LED (monochrome) w/o 6 W Anthracite
Description
Staging objects, surfaces and buildings – with Faciella LED, the way to perfect light is as easy as never before. Completely different lighting tasks can be solved in a uniform design. The powerful and energy-efficient radiator is available in several sizes and can be used flexibly with different light current packages and beam angles. The manually adjustable angle of inclination simplifies the precise alignment of the radiator.
This text is machine translated.
This text is machine translated.











