• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Faciella 08 #6493940 6493940 LED wall spotlight LED (monochrome) w/o 6 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W
  • Total luminous flux= 250 lm
  • Amber

Technical specifications

Product type

LED wall spotlight

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

6 W

6 W

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Swivelling

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

Amber

Light bulb included

Yes

Total luminous flux

250 lm

Length

160 mm

IP65

Protection class

I

Colour temperature (max.)

6500 K

Min. colour temperature

2700 K

Outside Ø

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2602411 Trilux Faciella 08 #6493940 6493940 LED wall spotlight LED (monochrome) w/o 6 W Anthracite

User & Safety Instructions

User & Safety Instructions 2602411 Trilux Faciella 08 #6493940 6493940 LED wall spotlight LED (monochrome) w/o 6 W Anthracite

Description

Staging objects, surfaces and buildings – with Faciella LED, the way to perfect light is as easy as never before. Completely different lighting tasks can be solved in a uniform design. The powerful and energy-efficient radiator is available in several sizes and can be used flexibly with different light current packages and beam angles. The manually adjustable angle of inclination simplifies the precise alignment of the radiator.

This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?