• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Faciella 15 #6495440 6495440 LED wall spotlight LED (monochrome) w/o 19 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 19 W
  • Total luminous flux= 900 lm
  • Amber

Technical specifications

Product type

LED wall spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

19 W

19 W

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Swivelling

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

Amber

Light bulb included

Yes

Total luminous flux

900 lm

Length

250 mm

IP65

Protection class

I

Colour temperature (max.)

6500 K

Min. colour temperature

2700 K

Outside Ø

150 mm

Documents & Downloads

Datasheet

Datasheet 2605299 Trilux Faciella 15 #6495440 6495440 LED wall spotlight LED (monochrome) w/o 19 W Anthracite

User & Safety Instructions

User & Safety Instructions 2605299 Trilux Faciella 15 #6495440 6495440 LED wall spotlight LED (monochrome) w/o 19 W Anthracite

Description

Staging objects, surfaces and buildings – with Faciella LED, the way to perfect light is as easy as never before. Completely different lighting tasks can be solved in a uniform design. The powerful and energy-efficient radiator is available in several sizes and can be used flexibly with different light current packages and beam angles. The manually adjustable angle of inclination simplifies the precise alignment of the radiator.

This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?