• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Faciella 20 #6330740 6330740 LED wall spotlight LED (monochrome) w/o 41 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 41 W
  • Total luminous flux= 4200 lm
  • White

Technical specifications

Product type

LED wall spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

41 W

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Swivelling

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

Total luminous flux

4200 lm

Length

320 mm

IP65

Protection class

I

Colour temperature

4000 K

Outside Ø

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2607025 Trilux Faciella 20 #6330740 6330740 LED wall spotlight LED (monochrome) w/o 41 W Anthracite

User & Safety Instructions

User & Safety Instructions 2607025 Trilux Faciella 20 #6330740 6330740 LED wall spotlight LED (monochrome) w/o 41 W Anthracite

What kind of Ceiling Floodlights & Spotlights are you looking for?