
Highlights & Details
- Power= 39 W
- Total luminous flux= 1700 lm
- Amber
Technical specifications
- Product type
LED wall spotlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
39 W
39 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
Swivelling
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
Amber
- Light bulb included
Yes
- Total luminous flux
1700 lm
- Length
320 mm
- Protection class
I
- Colour temperature (max.)
6500 K
- Min. colour temperature
2700 K
- Outside Ø
200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2598973 Trilux Faciella 20 #6496940 6496940 LED wall spotlight LED (monochrome) w/o 39 W Anthracite
User & Safety Instructions
User & Safety Instructions 2598973 Trilux Faciella 20 #6496940 6496940 LED wall spotlight LED (monochrome) w/o 39 W Anthracite
Description
This text is machine translated.











