• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Faciella 20 #6497340 6497340 LED wall spotlight LED (monochrome) w/o 38 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 38 W
  • Total luminous flux= 1500 lm
  • Red

Technical specifications

Product type

LED wall spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

38 W

38 W

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Swivelling

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

Red

Light bulb included

Yes

Total luminous flux

1500 lm

Length

320 mm

Protection class

I

Colour temperature (max.)

6500 K

Min. colour temperature

2700 K

Outside Ø

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2605292 Trilux Faciella 20 #6497340 6497340 LED wall spotlight LED (monochrome) w/o 38 W Anthracite

User & Safety Instructions

User & Safety Instructions 2605292 Trilux Faciella 20 #6497340 6497340 LED wall spotlight LED (monochrome) w/o 38 W Anthracite

Description

Staging objects, surfaces and buildings – with Faciella LED, the way to perfect light is as easy as never before. Completely different lighting tasks can be solved in a uniform design. The powerful and energy-efficient radiator is available in several sizes and can be used flexibly with different light current packages and beam angles. The manually adjustable angle of inclination simplifies the precise alignment of the radiator.

This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?