
1/2
LED wall spotlight
220 V
240 V
1
LED (monochrome)
w/o
27 W
27 W
White
2000 lm
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
Dimmable
Swivelling
Pivoted
80°
I
IP65
Anthracite
Aluminium
(L x W x H) 102 x 198 x 186 mm
n.rel.
80-89
Yes
198 mm
186 mm
102 mm
3000 K
yes
Datasheet 2597210 Trilux Faciella Sl#7395051 7395051 LED wall spotlight 27 W Colours (LEDs): White
User & Safety Instructions 2597210 Trilux Faciella Sl#7395051 7395051 LED wall spotlight 27 W Colours (LEDs): White