
Highlights & Details
- Power= 40 W
- Total luminous flux= 2000 lm
- White
Technical specifications
- Product type
LED wall spotlight
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
40 W
40 W
- Colour
White
- Total luminous flux
2000 lm
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
Dimmable
Swivelling
Pivoted
- Radiation angle
20°
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 102 x 268 x 256 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
268 mm
- Height
256 mm
- Length
102 mm
- Colour temperature
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2600623 Trilux Faciella Sl#7395251 7395251 LED wall spotlight 40 W Colours (LEDs): White
User & Safety Instructions
User & Safety Instructions 2600623 Trilux Faciella Sl#7395251 7395251 LED wall spotlight 40 W Colours (LEDs): White











